Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2037
Order Code3551368
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyLithium Ion
Battery Capacity3.35Ah
Battery Size Code-
External Height22.4mm
Battery TerminalsBlade Contact
Pack Quantity1
External Width41.99mm
External Depth85.39mm
Battery Type / Size-
Weight121g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
3.35Ah
External Height
22.4mm
Pack Quantity
1
External Depth
85.39mm
Weight
121g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Blade Contact
External Width
41.99mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121
UN Hazard Code:3480