Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €75.400 |
Price for:Each
Minimum: 1
Multiple: 1
€75.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBBERMAID
Manufacturer Part No1851397
Order Code3677208
Technical Datasheet
Cream / Lotion TypeHand Wash
Dispensing MethodPouch
Volume1.1l
Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
1100ml autofoam soap dispenser-white/white is a touch-free skin care system that provides users with the highest quality foam soap from an attractive automatic dispenser.
- Battery lasts up to 3 years or 120,000 hand washes due to industry-leading design
- Contactless delivery prevents the spread of germs and cross contamination
- Refill level and battery life indicators
- ADA compliant force and one-handed operation
- Comes with lifetime manufacturer's warranty
Technical Specifications
Cream / Lotion Type
Hand Wash
Volume
1.1l
Product Range
-
Dispensing Method
Pouch
Weight
1kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14