Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1,420.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBBERMAID
Manufacturer Part NoFG9T1600BLA
Order Code3677241
Technical Datasheet
Trolley TypeTruck
Carrying Capacity2100lb
External Height1.073m
External Width851mm
Length1.797m
Product Range-
SVHCTo Be Advised
Product Overview
Tilt truck 0.8M³ designed for general refuse collection and medium materials handling. Mark resistant casters for reduced touch up cleaning, easy to clean and virtually maintenance free. Optional lid available and extra handle at the bottom allows for controlled dumping.
- Dimension is (W x D x H): 1797 x 851 x 1073mm
Technical Specifications
Trolley Type
Truck
External Height
1.073m
Length
1.797m
SVHC
To Be Advised
Carrying Capacity
2100lb
External Width
851mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):64.129