Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No2.5DMB100M20X55
Order Code2342067
Product RangeDMB Series
Technical Datasheet
193 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €34.940 |
5+ | €26.960 |
10+ | €25.730 |
20+ | €25.170 |
40+ | €24.610 |
100+ | €23.590 |
Price for:Each
Minimum: 1
Multiple: 1
€34.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No2.5DMB100M20X55
Order Code2342067
Product RangeDMB Series
Technical Datasheet
Capacitance100F
Voltage(DC)2.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing10mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial
Capacitor MountingThrough Hole
ESR0.1ohm
Product Diameter20mm
Product Length-
Product Width-
Product Height55mm
Product RangeDMB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- DMB series electric double layer capacitor
- 100F capacitance
- 2.5VDC rated voltage
- Category temperature range from -25 to 70°C
- Endurance: After 1000hours with rated voltage at 70°C
Technical Specifications
Capacitance
100F
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Capacitor Case / Package
Radial
ESR
0.1ohm
Product Length
-
Product Height
55mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
20mm
Product Width
-
Product Range
DMB Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011