Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.448 |
50+ | €0.215 |
100+ | €0.192 |
250+ | €0.166 |
500+ | €0.139 |
900+ | €0.134 |
Product Information
Product Overview
The 25TZV100M6.3X8 is a SMD chip aluminum Electrolytic Capacitor with lead-free reflow soldering. The TZV series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 300mA RMS at 100Hz/105°C Rated ripple current
- 0.34Ω at 20°C/100kHz Maximum impedance
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
Radial Can - SMD
25V
2000 hours @ 105°C
TZV Series
Solder
-
8mm
-55°C
AEC-Q200
No SVHC (17-Jan-2023)
100µF
-
Polar
± 20%
6.3mm
-
300mA
105°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 25TZV100M6.3X8
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate