2.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.471 |
50+ | €0.346 |
250+ | €0.280 |
500+ | €0.250 |
1000+ | €0.218 |
2000+ | €0.203 |
Product Information
Product Overview
The 35TZV330M10X10.5 is a surface-mount chip aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- Low impedance
- Lead-free reflow soldering
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
Radial Can - SMD
35V
2000 hours @ 105°C
TZV Series
Solder
-
10.5mm
-55°C
AEC-Q200
No SVHC (17-Jan-2023)
330µF
-
Polar
± 20%
10mm
-
850mA
105°C
-
Technical Docs (1)
Alternatives for 35TZV330M10X10.5
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate