Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No35ZLG4R7MEFC4X7
Order Code1281822
Product RangeZLG Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No35ZLG4R7MEFC4X7
Order Code1281822
Product RangeZLG Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Lead Spacing1.5mm
Product Diameter4mm
Product Height7mm
Product RangeZLG Series
Ripple Current230mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Alternatives for 35ZLG4R7MEFC4X7
2 Products Found
Product Overview
The Rubycon ZLG series is radial leaded, polarized aluminium electrolytic capacitors. At higher frequencies impedance will be extremely less than ZL series.
- Ultra low impedance
- Capacitance value ranges from 4.7μF to 3900μF
- Available in ±20% tolerance
- Rated voltage of 6.3VDC to 35VDC
- Operating temperature range -40°C to 105°C
- Capacitor size varies from 4mm × 7mm to 12.5mm × 25mm
- Endurance of 1000hours to 5000hours at 105°C depending on case size diameter
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
4.7µF
Lead Spacing
1.5mm
Product Height
7mm
Ripple Current
230mA
Operating Temperature Max
105°C
Voltage(DC)
35V
Product Diameter
4mm
Product Range
ZLG Series
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability