Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No400KXW120MEFC18X30
Order Code1547017
Product RangeKXW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No400KXW120MEFC18X30
Order Code1547017
Product RangeKXW Series
Technical Datasheet
Capacitance120µF
Voltage(DC)400V
Lead Spacing7.5mm
Product Diameter18mm
Product Height30mm
Product RangeKXW Series
Ripple Current670mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Alternatives for 400KXW120MEFC18X30
2 Products Found
Product Overview
The Rubycon KXW series are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 18μF to 560μF. These capacitors are available in 10mm to 18mm diameter and features high ripple current capability.
- Rated voltage of 200VDC, 400VDC, 420VDC and 450VDC
- Available in ±20% tolerance
- Endurance of 2000h at 105°C
- Operating temperature range -25°C to 105°C
- Capacitor size varies from 10mm × 30mm to 18mm × 45mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
120µF
Lead Spacing
7.5mm
Product Height
30mm
Ripple Current
670mA
Operating Temperature Max
105°C
Voltage(DC)
400V
Product Diameter
18mm
Product Range
KXW Series
Operating Temperature Min
-25°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability