Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
50+ | €0.667 |
100+ | €0.604 |
250+ | €0.550 |
500+ | €0.495 |
1000+ | €0.460 |
Product Information
Product Overview
The 450BXC10MEFC12.5X20 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The BXC series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 450mA RMS at 100kHz/105°C Rated ripple current
Applications
LED Lighting, Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
10µF
± 20%
12000 hours @ 105°C
Radial Leaded
12.5mm
-
BXC Series
450mA
105°C
No SVHC (19-Jan-2021)
450V
Radial Leaded
Polar
5mm
-
20mm
-
-25°C
-
Technical Docs (1)
Alternatives for 450BXC10MEFC12.5X20
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate