Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450KXW47MEFC12.5X40
Order Code1547019
Product RangeKXW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No450KXW47MEFC12.5X40
Order Code1547019
Product RangeKXW Series
Technical Datasheet
Capacitance47µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height40mm
Product RangeKXW Series
Ripple Current380mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Product Overview
The Rubycon KXW series are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 18μF to 560μF. These capacitors are available in 10mm to 18mm diameter and features high ripple current capability.
- Rated voltage of 200VDC, 400VDC, 420VDC and 450VDC
- Available in ±20% tolerance
- Endurance of 2000h at 105°C
- Operating temperature range from -25°C to 105°C
- Capacitor size varies from 10mm × 30mm to 18mm × 45mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
KXW Series
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
40mm
Ripple Current
380mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability