Print Page
1.060 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.441 |
50+ | €0.319 |
100+ | €0.272 |
250+ | €0.213 |
500+ | €0.191 |
1000+ | €0.166 |
Price for:Each
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3ZL1500MEFC10X20
Order Code1144672
Product RangeZL Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeZL Series
Ripple Current1.82A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 6.3ZL1500MEFC10X20
3 Products Found
Product Overview
The Rubycon ZL series are miniaturized, radial leaded aluminium electrolytic capacitors. The capacitance value ranges from 5.6μF to 6800μF.
- ±20% tolerance
- Rated voltage range from 6.3VDC to 100VDC
- Endurance is 1000hours to 5000hours at 105°C
- Operating temperature range from -40°C to +105°C
- High ripple current and low impedance
- Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
ZL Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
Ripple Current
1.82A
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002