Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.760 |
| 5+ | €21.870 |
| 10+ | €20.330 |
Price for:Each
Minimum: 1
Multiple: 1
€25.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
101002 is a tube and sheet drill bit. The CBN ground flutes guarantee quiet running and high cutting performance. The cone makes it easier to withdraw the tool from the material.
- 3-way clamping surface
- 20° - 30° spiral angle
- 118° point angle
- 71mm length
- 8mm shaft diameter
- 4- 20mm drilling range
- Bright surface
- Right hand cutting direction
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
71mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056