Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.860 |
Price for:Each
Minimum: 1
Multiple: 1
€54.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101057
Order Code2843120
Technical Datasheet
Drill Bit Size Metric32mm
Drill Bit Size Imperial0.1ft
Effective Length10mm
Overall Length75mm
Product Range-
SVHCTo Be Advised
Product Overview
101057 is a HSS step drill bit, spiral fluted with split point. The CBN ground and spiral flutes guarantee quiet running and high cutting performance. Especially the chip flow is optimized, so even long, non-breaking chips will be removed easily. The optimized chip flow protects the cutting edges and reduces built-up edges and cold weld marks. The cone makes it easier to withdraw the tool from the material.
- Drilling range from 6 to 32mm
- Length of 75mm
- Shaft diameter is 10mm
- 2 number of cutting edges and 8 number of steps
- 3-way clamping surface shaft
- Right hand cutting direction
- 118° point angle
- 90° step angle
Technical Specifications
Drill Bit Size Metric
32mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
0.1ft
Overall Length
75mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102