Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.580 |
5+ | €15.120 |
10+ | €14.270 |
Price for:Each
Minimum: 1
Multiple: 1
€17.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No102111E
Order Code1307284
Technical Datasheet
Drill Bit Size Metric8.3mm
Drill Bit Size Imperial-
Effective Length-
Overall Length50mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
102111E is a taper and deburring countersink bit. Due to the CBN deep-ground flutes, the cutting edges are incredibly sharp. Ideal for burr- and chatter-free deburring and countersinking. Applicable for special steel, stainless and acid resistant steel. Best results at low cutting speeds.
- 50mm length and 8.3mm diameter
- Cylindrical shaft and 6mm shaft diameter
- HSS material
- DIN 335 type C 90° form
- 90° counter angle
- 3 number of cutting edges
- Bright surface
- Right-hand cutting
Technical Specifications
Drill Bit Size Metric
8.3mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
50mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014