Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.140 |
| 5+ | €13.880 |
| 10+ | €13.090 |
Price for:Each
Minimum: 1
Multiple: 1
€16.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
102202 is a DIN 334 type C 60° HSS taper and deburring countersinker.
- Length is 50mm
- Diameter is 8mm
- Cylindrical shaft and shaft diameter is 6mm
- Right hand cutting direction
- 3 number of cutting edges
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012