Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.160 |
5+ | €19.920 |
10+ | €18.790 |
Price for:Each
Minimum: 1
Multiple: 1
€23.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
102408 is a DIN 373 flat countersink bit. This tool is ideal for creating precise, burr-free countersinks in materials like steel, cast iron, non-ferrous, and light metals. It's particularly suited for applications involving cylinder-head screws, thread-cutting screws, and thread-furrowing screws, ensuring clean and chatter-free results.
- Crafted from high-speed steel (HSS) material
- 71mm length and 6mm diameter
- M3 nominal thread size M
- 5mm shaft diameter
- 3.4mm pilot diameter
- Cylindrical shaft
- Right hand cutting direction
- 180° sinking angle
- 3 number of cutting edges
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
71mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133