Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.550 |
5+ | €22.540 |
Price for:Each
Minimum: 1
Multiple: 1
€26.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No102778
Order Code2843097
Technical Datasheet
Drill Bit Size Metric15mm
Drill Bit Size Imperial0.59"
Effective Length-
Overall Length60mm
Product Range-
SVHCTo Be Advised
Product Overview
102778 is a DIN 335 type C 90° HSS ULTIMATECUT taper and deburring counter sinker. It achieves the best performance in almost all materials and applications, considerably less feed force required. Up to 60% longer service life, up to 30% faster countersinking. Extremely quiet running, optimal and smooth surface, perfect chip removal. The newly developed cutting geometry of the ULTIMATECUT enormously reduces the axial and radial forces, which are affecting the tool during the countersinking. The variably running relief grinding was specially developed and ensures a very quiet countersinking procedure and a perfect surface quality, which guarantees the best results.
- 60mm length
- 15mm diameter
- Shaft diameter is 10.00mm
- 3-way clamping surface shaft
- Right hand cutting direction
- 3 number of cutting edges and 90° sinking angle
Technical Specifications
Drill Bit Size Metric
15mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.59"
Overall Length
60mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028