Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.680 |
5+ | €10.140 |
Price for:Each
Minimum: 1
Multiple: 1
€12.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No106038
Order Code4700600
Technical Datasheet
Blade Diameter38mm
Blade MaterialHSS Bi-Metal
Cutting Depth Max38mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
106038 is a bi-metal hole saw HSS with varied toothing. On easily cut materials the varied toothing ensures that the cut is more even and requires less effort. The reduction in vibrations and heat development during cutting achieves up to three times the tool life. Suitable for unalloyed steel (up to 700 N/mm² strength), non-ferrous and light metals, plastics, plasterboard and light building boards, fibreboard, plywood and wood.
- For A2 / A6 / A7 arbour holders
- 38mm diameter
- 38mm cutting depth
- Right hand cutting direction
Technical Specifications
Blade Diameter
38mm
Cutting Depth Max
38mm
SVHC
No SVHC (17-Dec-2014)
Blade Material
HSS Bi-Metal
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145