Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €195.840 |
5+ | €182.100 |
10+ | €175.920 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€195.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No116002
Order Code9700820
Technical Datasheet
Overall Length-
Head Diameter-
Style-
Head Length-
Product Range-
Product Overview
116002 is a 10-piece set of tungsten carbide rotary burrs. High-performance tungsten carbide rotary burrs with aluminium toothing. Fields of application: non-ferrous metals, aluminium, brass, copper, zinc, diecasts and plastics. To debur, break edges, trim and surface processing.
- Cylindrical shaft
- Right hand cutting direction
- DIN 8033
- CT4 tooth type
Contents
10-piece set of tungsten carbide rotary burrs (TC 2 x shape B, cylinder (ZYA) with end toothing Ø D1 6/ 12mm 2 x shape C, oval (WRC) Ø D1 6/12mm 2 x shape G, tree (SPG) Ø D1 6/12mm 2 x shape F, ball nose tree (RBF) Ø D1 6/12mm 2 x shape D, ball type (KUD) Ø D1 6/12mm).
Technical Specifications
Overall Length
-
Style
-
Product Range
-
Head Diameter
-
Head Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266712