Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.530 |
| 5+ | €26.770 |
| 10+ | €24.890 |
Price for:Each
Minimum: 1
Multiple: 1
€31.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
116016 is a Tungsten carbide rotary burr shape A cylinder (ZYAS) with end toothing.
- Length is 60mm and head length is 18mm
- Diameter is 8mm and shaft diameter is 6mm
- Cylindrical shaft and right hand cutting direction
- TC material
- DIN 8033
- CT4 tooth type
Technical Specifications
Overall Length
60mm
Style
Shape A Cylinder
Product Range
-
Head Diameter
8mm
Head Length
18mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029