Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.090 |
| 5+ | €14.700 |
| 10+ | €13.860 |
Price for:Each
Minimum: 1
Multiple: 1
€17.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
116048 is a tungsten carbide rotary burr shape C oval (WRC). This high-performance tungsten carbide rotary burr with cross toothing. The cross toothing provides a higher cutting capacity compared with the simple toothing. This particularly has a positive effect on materials which are difficult to cut. Fields of application are for high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die casts and plastics. To debur, break edges, trim, process welding seams, surface processing.
- 38mm length
- 3mm diameter
- 14mm head length
- 3mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- TC material and DIN 8033 type
- CT4 tooth type
Technical Specifications
Overall Length
38mm
Style
Shape C Oval
Product Range
-
Head Diameter
3mm
Head Length
14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006