Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.310 |
5+ | €5.610 |
10+ | €5.050 |
Price for:Each
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No217-020
Order Code378800
Technical Datasheet
Drill Bit Size Metric2mm
Drill Bit Size Imperial-
Effective Length5mm
Overall Length40mm
Product Range-
Product Overview
217-020 is a DIN 333 HSS centre drill bit for making centre holes according to shape A.
- 40mm length
- 2mm diameter
- 5mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- 60° spiral angle
- 120° point angle
- h8 tolerance
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
5mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
40mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008