Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.600 |
5+ | €6.760 |
10+ | €6.080 |
Price for:Each
Minimum: 1
Multiple: 1
€7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No217-315
Order Code378847
Technical Datasheet
Drill Bit Size Metric3.15mm
Drill Bit Size Imperial-
Effective Length8mm
Overall Length50mm
Product Range-
Product Overview
217-315 is a DIN 333 HSS centre drill bit for making centre holes according to shape A.
- 50mm length
- 3.15mm diameter
- 8mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- 60° spiral angle
- 120° point angle
- h8 tolerance
Technical Specifications
Drill Bit Size Metric
3.15mm
Effective Length
8mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018