Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.960 |
| 5+ | €16.300 |
| 10+ | €15.380 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€18.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
230080 is a 3 pcs, M, DIN 352, hand tap in HSS material. The hand tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed and low-alloyed steels up to a strength of 800N/mm², malleable cast iron and non-ferrous metals. The thread is cut in three operation.
- Thread pitch is 1.25mm and length is 56mm
- Spiral length is 18mm and core hole diameter is 6.8mm
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Length
18mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11