Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.300 | 
| 5+ | €6.490 | 
| 10+ | €5.840 | 
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
231-050 is a DIN 352 HSS, ground single-cut tap.
- 50mm length
 - M5 nominal thread size M
 - 0.80mm thread pitch
 - 4.2mm core hole diameter
 - 13mm spiral length
 - Square shank shaft
 - Right hand cutting direction
 - ISO 2 6H tolerance
 - 60° flank angle
 
Technical Specifications
Thread Length
13mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012