Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.000 |
| 5+ | €14.620 |
| 10+ | €13.800 |
Price for:Each
Minimum: 1
Multiple: 1
€17.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
234-020 is a DIN 371 HSS machine tap.
- M2 nominal thread with 0.4mm thread pitch
- Core hole diameter of 1.6mm
- Shaft diameter of 2.8mm and shaft length of 8mm
- Right hand cutting direction
- Type C / 2 - 3 thread Form
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Length
4mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004