Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.220 |
5+ | €16.530 |
10+ | €15.590 |
Price for:Each
Minimum: 1
Multiple: 1
€19.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No241 001
Order Code376395
Technical Datasheet
Overall Length85mm
Wrench TypeRatchet
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
241 001 is an adjustable tap wrench with ratchet. Ideal for thread-cutting in inaccessible places. With two-jaw chuck for tensioning square shanks.
- 85mm length
- Thread range M: M3 - M10
- Thread range Ww: 1/8 - 3/8
- 1 size number
- Sliding cross-handle with grooves at both ends shank
- Chromium-plated surface
Technical Specifications
Overall Length
85mm
Product Range
-
Wrench Type
Ratchet
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191416