Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.620 |
| 5+ | €10.100 |
| 10+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€12.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No241-112
Order Code376140
Technical Datasheet
Overall Length180mm
Wrench TypeAdjustable
Product Range-
Product Overview
241-112 is an adjustable tap wrench as per DIN 1814. Ideal for thread-cutting in inaccessible places. With two-jaw chuck for tensioning square shanks. With steel handles one of which can be unscrewed.
- 175mm length
- Thread range G is 1/8
- Thread range M: M1 - M12
- Thread range Ww: 1/8 - 1/2
- Die-cast zinc housing version
- Hardened chuck jaws
- 1 1/2 size number
- Zinc die casting
Technical Specifications
Overall Length
180mm
Product Range
-
Wrench Type
Adjustable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594