Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.180 |
| 5+ | €7.270 |
| 10+ | €6.540 |
Price for:Each
Minimum: 1
Multiple: 1
€8.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No242-207
Order Code377132
Technical Datasheet
External Diameter20mm
Thread Size - Imperial3/16" to 1/4"
Thread Size - MetricM4.5 to M6
Product Range-
Product Overview
242-207 is a DIN 225 die stock for closed and slotted taps as per DIN EN 24231. With steel handles one of which can be unscrewed and five screws for clamping the tap.
- Die-cast zinc housing
- 175mm length
- 7mm thickness
- Thread range in M is M 4,5 - M 6 and thread range in Ww is 3/16 - 1/4
- 20 size number
Technical Specifications
External Diameter
20mm
Thread Size - Metric
M4.5 to M6
Thread Size - Imperial
3/16" to 1/4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097522