Print Page
59-610-004
Pocket Magnifier, Folding, 2.5x Magnification, 10mm Grid
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
Price for:Each
Minimum: 1
Multiple: 1
€14.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAAME
Manufacturer Part No59-610-004
Order Code1713779
Technical Datasheet
Magnifier TypeFolding Magnifier
Arm Length-
For Use WithCircuit Boards, Photographs, Print Line Up, Surface Scratching
Magnification2.5x
Product Range-
Plug Type-
Product Overview
The 59-610-004 is a Folding Pocket Magnifier suitable for visual inspection of circuit boards, photographs, print line up and surface scratching.
- Black anodised finish
- Folds flat for convenient carrying in pocket
- Printed metric scale on base 1mm graduations
- Supplied in plastic case
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Folding Magnifier
For Use With
Circuit Boards, Photographs, Print Line Up, Surface Scratching
Product Range
-
Arm Length
-
Magnification
2.5x
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032