Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK10G
Order Code1376443
Technical Datasheet
First Aid TypeStatutory Deluxe First Aid Kit
Kit Contents-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K10G is a statutory deluxe standard First Aid Kit comprehensively stocked and compliant with health and safety regulations. It features shatter-proof ABS case.
- Clear perspex contents dividers
- Rubber dust and moisture seal
- Sturdy wall mounting bracket, clips directly to case
Applications
Medical
Contents
First aid guidance leaflets, HypaPlast Wash-proof plasters (pack of 20), HypaCover Sterile eye dressings, HypaBand Triangular bandages, HypaBand Safety pins (pack of 12), HypaCover First aid dressings (medium), HypaCover First aid dressings (large), HypaClean Moist wipes and Disposable gloves (pair).
Technical Specifications
First Aid Type
Statutory Deluxe First Aid Kit
Product Range
-
Kit Contents
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45