Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
10+ | €3.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoM7122
Order Code3387231
Technical Datasheet
Cream / Lotion TypeAntibacterial Hand Sanitiser
Dispensing MethodPump Bottle
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- HypaClean antibacterial hand wash protects against germs and odours
- Specifically formulated to protect hands from germs
- Contains moisturisers to help condition and enrich skin
- Leaves hands feeling soft and smooth
- Maintains skin's pH balance
- Ideal for use before food preparation or food handling
Technical Specifications
Cream / Lotion Type
Antibacterial Hand Sanitiser
Volume
500ml
Product Range
-
Dispensing Method
Pump Bottle
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1