Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €133.200 |
5+ | €107.210 |
10+ | €105.070 |
Price for:Each
Minimum: 1
Multiple: 1
€133.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part No3S1PLS33600FLC
Order Code4558549
Technical Datasheet
Battery Voltage10.8V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity17Ah
Battery TerminalsWire Leads
External Height65mm
External Width34mm
Pack Quantity1
External Depth100mm
Weight324g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
10.8V
Battery Technology
Lithium Thionyl Chloride
Battery Terminals
Wire Leads
External Width
34mm
External Depth
100mm
Battery IEC Code
-
Product Range
-
Battery Size Code
D
Battery Capacity
17Ah
External Height
65mm
Pack Quantity
1
Weight
324g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
UN Hazard Code:3090