Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.220 |
5+ | €19.530 |
10+ | €17.420 |
20+ | €15.720 |
50+ | €15.410 |
Price for:Each
Minimum: 1
Multiple: 1
€22.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS 9V
Order Code4558519
Technical Datasheet
Battery Voltage10.8V
Battery Size Code3 x 1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter15.95mm
Battery Capacity1.2Ah
External Height48.6mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.3mm
Weight1.26g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
10.8V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.2Ah
Battery Terminals
Snap Contact
External Width
26.3mm
Battery IEC Code
-
Product Range
-
Battery Size Code
3 x 1/2AA
External Diameter
15.95mm
External Height
48.6mm
Pack Quantity
1
Weight
1.26g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
UN Hazard Code:3090