Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAGAB
Manufacturer Part NoMT702 BP
Order Code8388660
Product RangeMagnet Stick Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.540 |
Price for:Each
Minimum: 1
Multiple: 1
€33.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAGAB
Manufacturer Part NoMT702 BP
Order Code8388660
Product RangeMagnet Stick Series
Technical Datasheet
Accuracy-
Meter Display Type-
No. of Digits / Alpha-
Resolution - High Range Max-
Resolution - Low Range Max-
Readings-
External Height152mm
External Width-
External Depth-
Product RangeMagnet Stick Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The instrument for checking magnetic fields
- Easy to use
- No metallic contact
- Compact
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Accuracy
-
No. of Digits / Alpha
-
Resolution - Low Range Max
-
External Height
152mm
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
-
Resolution - High Range Max
-
Readings
-
External Width
-
Product Range
Magnet Stick Series
Technical Docs (1)
Alternatives for MT702 BP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04