Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAGAB
Manufacturer Part NoMT702 EX
Order Code8388679
Product RangeMagnet Stick Series
Technical Datasheet
126 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €73.790 | 
Price for:Each
Minimum: 1
Multiple: 1
€73.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAGAB
Manufacturer Part NoMT702 EX
Order Code8388679
Product RangeMagnet Stick Series
Technical Datasheet
Accuracy-
Meter Display Type-
No. of Digits / Alpha-
Resolution - High Range Max300G
Resolution - Low Range Max-
ReadingsGauss
External Height20mm
External Width18mm
External Depth145mm
Product RangeMagnet Stick Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The magnet stick provides safe and simple checking for the presence of magnetism
- Powerful red light in the tip to indicate presence of a magnetic field
- Easy to use
- Solenoid valves in pneumatic and hydraulic control equipment can easily be tested
- Test relays with coils and electrically controlled solenoid valves in all types of vehicles and machines
- Test solenoid valves when servicing oil burners
Applications
Test & Measurement, Maintenance & Repair
Contents
2 x AAA batteries
Technical Specifications
Accuracy
-
No. of Digits / Alpha
-
Resolution - Low Range Max
-
External Height
20mm
External Depth
145mm
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
-
Resolution - High Range Max
300G
Readings
Gauss
External Width
18mm
Product Range
Magnet Stick Series
Technical Docs (1)
Alternatives for MT702 EX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073482