Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part No123421-031
Order Code3388984
Product Range123421-0xx Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €66.990 |
5+ | €62.210 |
10+ | €56.880 |
25+ | €54.390 |
50+ | €52.670 |
100+ | €49.080 |
Price for:Each
Minimum: 1
Multiple: 1
€66.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part No123421-031
Order Code3388984
Product Range123421-0xx Series
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage26VDC
Holding Force0
Coil Resistance12.95ohm
Coil Power Continuous0
External Diameter25.4mm
External Length13.46mm
Product Range123421-0xx Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
26VDC
Coil Resistance
12.95ohm
External Diameter
25.4mm
Product Range
123421-0xx Series
Solenoid Duty Cycle
Continuous
Holding Force
0
Coil Power Continuous
0
External Length
13.46mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082