Print Page
CPT-1495C-300
Transducer, 84 dB, Wire Leads, External, 0.02 µF
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.020 |
| 5+ | €4.410 |
| 10+ | €3.800 |
| 20+ | €3.440 |
| 40+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-1495C-300
Order Code4814226
Technical Datasheet
Tones-
Sound Pressure Level (SPL)84dB
Resonant Frequency-
Transducer MountingWire Leads
Drive CircuitExternal
Capacitance0
Lead Wire22AWG
IP RatingIP67
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
-
Drive Circuit
External
Lead Wire
22AWG
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
84dB
Transducer Mounting
Wire Leads
Capacitance
0
IP Rating
IP67
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003125