Print Page
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.030 |
10+ | €2.870 |
25+ | €2.730 |
50+ | €2.620 |
100+ | €2.400 |
Price for:Each
Minimum: 1
Multiple: 1
€3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPHWHAHDND27YZV3D3
Order Code3003199
Product RangeLC013D
Technical Datasheet
COB ColourWhite
Colour Rendering Index Max90
Power Rating12.2W
Luminous Flux @ Test1939lm
Forward Current @ Test360mA
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)3000K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test158.934426229508lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeSquare
Height1.5mm
Product RangeLC013D
SVHCTo Be Advised
Product Overview
High Voltage LEDSeries Chip on Board. COB D-Gen.3. High efficacy COB LED package well-suited for use in spotlight applications.
- Chip on Board (COB) solution makes it easy to design in
- Simple assembly reduces manufacturing cost
- Low thermal resistance
- InGaN/GaN MQW LED with long time reliability
Applications
Lighting, LED Lighting
Technical Specifications
COB Colour
White
Power Rating
12.2W
Forward Current @ Test
360mA
Forward Voltage VF Typ
34V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9.8mm
Lens Shape
Square
Product Range
LC013D
Colour Rendering Index Max
90
Luminous Flux @ Test
1939lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
13.5mm
Lumens / Watt @ Current Test
158.934426229508lm/W
Lens Type
-
Height
1.5mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361