Print Page
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPHWHAHDNG25YZT3D3
Order Code3003207
Product RangeLC026D
Technical Datasheet
COB ColourWhite
Colour Rendering Index Max80
Power Rating24.5W
Luminous Flux @ Test4112lm
Forward Current @ Test720mA
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)4000K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test167.836734693878lm/W
Light Emitting Surface14.5mm
Lens Type-
Lens ShapeSquare
Height1.5mm
Product RangeLC026D
SVHCTo Be Advised
Product Overview
High Voltage LEDSeries Chip on Board. COB D-Gen.3. High efficacy COB LED package well-suited for use in spotlight applications
- Chip on Board (COB) solution makes it easy to design in
- Simple assembly reduces manufacturing cost
- Low thermal resistance
- InGaN/GaN MQW LED with long time reliability
Applications
Lighting, LED Lighting
Technical Specifications
COB Colour
White
Power Rating
24.5W
Forward Current @ Test
720mA
Forward Voltage VF Typ
34V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.5mm
Lens Shape
Square
Product Range
LC026D
Colour Rendering Index Max
80
Luminous Flux @ Test
4112lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
19mm
Lumens / Watt @ Current Test
167.836734693878lm/W
Lens Type
-
Height
1.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07