Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoASP-222919-01
Order Code4049882
Product RangeCOM-HPC Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
10+ | €2.720 |
100+ | €2.670 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-222919-01
Order Code4049882
Product RangeCOM-HPC Series
Technical Datasheet
Standoff Material-
Thread Size - Metric-
Thread Size - Imperial-
Standoff TypeRound Female
Body Length-
Overall Length10mm
External Width-
Product RangeCOM-HPC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
-
Thread Size - Imperial
-
Body Length
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
10mm
Product Range
COM-HPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05