Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBNC7T-J-P-GN-RA-BH1
Order Code3658804
Product RangeBNC7T
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPanel Mount
Product RangeBNC7T
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
75ohm
Contact Material
Copper Alloy
Frequency Max
12GHz
Product Range
BNC7T
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05