Print Page
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
10+ | €3.010 |
100+ | €2.830 |
250+ | €2.580 |
500+ | €2.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBTE-040-01-F-D-A
Order Code2779326
Product RangeBTE
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeBTE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTE-040-01-F-D-A is a 80-pole 2-row 0.80mm Basic Blade and Beam Terminal Strip with 50μinch (1.27μm) gold-plated phosphor bronze contacts and LCP insulator. The BTE series terminal strip is compatible with BSE series connectors.
- 2A Current rating
- 225VAC Voltage rating
- Lead-free solderable
- Standard alignment pin
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
BTE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202