Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCLM-110-02-L-D
Order Code1667553
Product RangeTiger Claw CLM
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.470 |
10+ | €3.530 |
100+ | €3.090 |
250+ | €2.940 |
500+ | €2.790 |
Price for:Each
Minimum: 1
Multiple: 1
€4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLM-110-02-L-D
Order Code1667553
Product RangeTiger Claw CLM
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeTiger Claw CLM
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLM-110-02-L-D is a 20-pole 2-row 1mm Tiger Claw™ Rugged Reliable Micro Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The CLM series socket strip is compatible with FTM, FTMH and MW series connectors.
- 2.8A Current rating
- 15mΩ Contact resistance
- 1.5oz (0.42N) Average insertion force
- 40g (0.39N) Average normal force
- 0.75oz (0.21N) Average withdrawal force
- Lead-free solderable
- Black colour
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
Tiger Claw CLM
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
20Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CLM-110-02-L-D
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544