Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
10+ | €4.340 |
100+ | €3.750 |
250+ | €3.590 |
500+ | €3.300 |
Product Information
Product Overview
The ERM8 series from Samtec are 0.80mm (0.0315") Edge Rate? rugged high speed terminal strips. These terminal strips are available in various options including differential pair (DS), 0.157" dia polyimide film pick & place pad (K), latching (L), extended guide post (EGP), extended guide post shield (EGPS), differential pair + extended guide post (DSP) and differential pair + extended guide post shield (DSS). It mates with ERF8 series 0.80mm Edge Rate? rugged high speed socket strips, ERCD series 0.80mm Edge Rate? high speed coax cable assemblies and ERDP series 0.80mm Edge Rate? high speed twinax cable assemblies.
- Smooth broad milled contact surface for increased wear life
- Double vertical rows with positions up to 200 and stack height from 7mm to 16mm
- UL E111594 qualified
- Samtec 28+Gbps solution, hot swap option
- Supports 100GbE, PCI Express? protocols
- 10?" gold on contact, matte tin on tail or 30?" gold on contact, matte tin on tail plating options
- Black LCP insulator material, phosphor bronze terminal material
- Current rating is 2.2A per pin (1 pin powered per row)
- Voltage rating is 225VAC / 318VDC
- Operating temperature range from -55?C to +125?C
Applications
Industrial
Technical Specifications
Header
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
0.8mm
40Contacts
Phosphor Bronze
ERM8
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate