Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.850 |
10+ | €9.630 |
25+ | €9.330 |
100+ | €8.560 |
250+ | €8.210 |
Product Information
Product Overview
The ERM8-RA series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed right angle terminal strips. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact that mate on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. These terminal strips are available in various options including differential pair (DS), 6mm (0.236") dia polyimide film pick and place pad (K), latching (L). It mates with ERF8 series 0.80mm Edge Rate® rugged high speed socket strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies.
- High speed channel performance
- Positions up to 150
- UL E111594 qualified
- Performance up to 15.5GHz/31Gbps
- 10?" gold on contact, matte tin on tail plating
- Black LCP insulator material
- Phosphor bronze terminal material, BeCu latch material
- Current rating is 2.2A per pin (1 pin powered per row)
- Voltage rating is 235VAC / 318VDC
- Operating temperature range from -55?C to +125?C
Applications
Industrial
Technical Specifications
Header
2Rows
Surface Mount Right Angle
Gold Plated Contacts
Lead (21-Jan-2025)
0.8mm
80Contacts
Phosphor Bronze
ERM8
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate