Print Page
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.570 |
5+ | €26.910 |
10+ | €26.090 |
25+ | €24.960 |
50+ | €24.070 |
Price for:Each
Minimum: 1
Multiple: 1
€33.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGRF1-J-P-08-E-RA-TH1-E
Order Code2856788
Product RangeGRF1
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Terminator
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold over Nickel Plated Contacts
Frequency Max6GHz
Connector MountingThrough Hole Mount
Product RangeGRF1
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Terminator
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
GRF1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005543