Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDSS-08-D-05.00-G
Order Code2856067
Product RangeIDSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4.510 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDSS-08-D-05.00-G
Order Code2856067
Product RangeIDSS Series
Technical Datasheet
Connector Type AIDC Receptacle
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type BIDC Receptacle
No. of Positions8Ways
Cable Length - Imperial5"
Cable Length - Metric127mm
Connector Pitch2.54mm
Product RangeIDSS Series
Cable Pitch1.27mm
Cable Assembly TypeSingle Row Female IDC Cable Assembly
Technical Specifications
Connector Type A
IDC Receptacle
Connector Type B
IDC Receptacle
Cable Length - Imperial
5"
Connector Pitch
2.54mm
Cable Pitch
1.27mm
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
8Ways
Cable Length - Metric
127mm
Product Range
IDSS Series
Cable Assembly Type
Single Row Female IDC Cable Assembly
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629