Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.810 |
| 10+ | €4.290 |
| 100+ | €3.430 |
| 250+ | €3.050 |
| 500+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-036-02-F-D-EMS2
Order Code2085389
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts36 Contacts
Pitch Spacing1mm
Connector MountingEdge Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side3µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCIE-036-02-F-D-EMS2 is a 36-position 2-row edge mount PCI EXPRESS? Card Socket with gold-plated phosphor bronze contacts and a liquid crystal polymer insulator. It accepts 0.062-inch (1.60mm) thick cards.
- 2.2A Current rating per pin
- -55 to +125?C Operating temperature range
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
36 Contacts
Connector Mounting
Edge Mount
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Pitch Spacing
1mm
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
3µ" Gold Plated Contacts
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00242