Print Page
Image is for illustrative purposes only. Please refer to product description.
498 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.090 |
| 10+ | €2.990 |
| 100+ | €2.530 |
| 250+ | €2.390 |
| 500+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-164-02-F-D-TH
Order Code1753909
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts164 Contacts
Pitch Spacing1mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side1µ" Gold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCIE-164-02-F-D-TH is a 164-way 2-row PCI Express Card Edge Socket, 2.5A rated, 1mm (0.0394-inch) pitch, solder termination with straight pins, through hole mount, phosphor bronze with gold plating over nickel and black nylon housing.
- Accepts 1.6mm card
- Supports sixteen PCI Express? links
Applications
Computers & Computer Peripherals
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
164 Contacts
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Pitch Spacing
1mm
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
1µ" Gold Plated Contacts
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845